Part Details for HS15 700R F by Ohmite Mfg Co
Overview of HS15 700R F by Ohmite Mfg Co
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS15 700R F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
284-HS15-700F
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 15W 700 Ohms 1% RoHS: Compliant | 192 |
|
$1.2900 / $2.5800 | Buy Now |