Part Details for HS15 75R J by Arcol
Overview of HS15 75R J by Arcol
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS15 75R J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70743541
|
RS | HS15 Al house wirewound resistor,75R 15W | ARCOL HS15 75R J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1800 / $2.5700 | RFQ |
DISTI #
HS15-75RJ
|
TME | Resistor: wire-wound, with heatsink, screw, 75Ω, 15W, ±5% Min Qty: 200 | 0 |
|
$1.4300 | RFQ |
Part Details for HS15 75R J
HS15 75R J CAD Models
HS15 75R J Part Data Attributes
|
HS15 75R J
Arcol
Buy Now
|
Compare Parts:
HS15 75R J
Arcol
|
Samacsys Manufacturer | Arcol |