Part Details for HS15 R22 J by Ohmite Mfg Co
Overview of HS15 R22 J by Ohmite Mfg Co
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CUHS15S60 | Toshiba Electronic Devices & Storage Corporation | Schottky Barrier Diode (SBD), 60 V, 1.5 A, US2H | |
CUHS15F60 | Toshiba Electronic Devices & Storage Corporation | Schottky Barrier Diode (SBD), 60 V, 1.5 A, US2H | |
HS1-5104ARH-T | Renesas Electronics Corporation | Radiation Hardened, Low Noise Quad Operational Amplifiers |
Price & Stock for HS15 R22 J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HS15R22J-ND
|
DigiKey | RES CHAS MNT 220 OHMS 5% 15W Min Qty: 200 Lead time: 22 Weeks Container: Box | Temporarily Out of Stock |
|
$2.6531 | Buy Now |
DISTI #
284-HS15-0.22
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 15W 0.22 OHM 5% RoHS: Compliant | 200 |
|
$2.5300 / $5.2200 | Buy Now |
DISTI #
HS15 R22 J
|
TTI | Wirewound Resistors - Chassis Mount 15W 0.22 OHM 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 10 Container: Box | Americas - 0 |
|
$2.5700 / $2.7600 | Buy Now |