Part Details for HS15 R68 J by Ohmite Mfg Co
Overview of HS15 R68 J by Ohmite Mfg Co
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS15 R68 J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HS15R68J-ND
|
DigiKey | 15 WATTS AL HOUSEDNNR68 OHMS 5% Min Qty: 200 Lead time: 35 Weeks Container: Box | Temporarily Out of Stock |
|
$2.8670 | Buy Now |
DISTI #
284-HS15-0.68
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 15W 0.68 OHM 5% RoHS: Compliant | 99 |
|
$2.4200 / $4.3600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.2000 / $2.5500 | Buy Now | |
DISTI #
HS15 R68 J
|
TTI | Wirewound Resistors - Chassis Mount 15W 0.68 OHM 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Box | Americas - 0 |
|
$2.1400 / $2.4200 | Buy Now |
DISTI #
4043646
|
element14 Asia-Pacific | RES, R68, 5%, 15W, WIREWOUND RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.1938 / $4.3950 | Buy Now |
DISTI #
4043646
|
Farnell | RES, R68, 5%, 15W, WIREWOUND RoHS: Compliant Min Qty: 1 Lead time: 35 Weeks, 0 Days Container: Each | 0 |
|
$2.2709 / $4.6806 | Buy Now |
|
Master Electronics | 0 |
|
$1.2000 / $2.5500 | Buy Now |