Part Details for HS150 100R F by Ohmite Mfg Co
Overview of HS150 100R F by Ohmite Mfg Co
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS150 100R F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HS150100RF-ND
|
DigiKey | RES CHAS MNT 100 OHM 1% 150W Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
148 In Stock |
|
$7.3892 / $13.1100 | Buy Now |
DISTI #
284-HS150-100F
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 150W 100 ohm1% RoHS: Compliant | 91 |
|
$7.3800 / $12.1500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$6.6500 / $14.9100 | Buy Now | |
DISTI #
HS150 100R F
|
TTI | Wirewound Resistors - Chassis Mount 150W 100 ohm1% RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Box |
Americas - 30 In Stock |
|
$7.3900 / $12.0000 | Buy Now |
|
Master Electronics | 0 |
|
$6.6500 / $14.9100 | Buy Now |
Part Details for HS150 100R F
HS150 100R F CAD Models
HS150 100R F Part Data Attributes:
|
HS150 100R F
Ohmite Mfg Co
Buy Now
|
Compare Parts:
HS150 100R F
Ohmite Mfg Co
|
Samacsys Manufacturer | Ohmite |