There are no models available for this part yet.
Overview of HS150 1R J by Ohmite Mfg Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HS1-508BRH-8 | Renesas Electronics Corporation | Radiation Hardened 8 Channel CMOS Analog Multiplexer with Overvoltage Protection | |
HS1-508BRH/PROTO | Renesas Electronics Corporation | Radiation Hardened 8 Channel CMOS Analog Multiplexer with Overvoltage Protection | |
HS1-508BRH-Q | Renesas Electronics Corporation | Radiation Hardened 8 Channel CMOS Analog Multiplexer with Overvoltage Protection |
Price & Stock for HS150 1R J by Ohmite Mfg Co
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
284-HS1501RJ
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 1 OHM 5% 150W RoHS: Compliant | 0 |
|
$7.0700 / $14.7700 | Order Now | |
DISTI #
HS150 1R J
|
TTI | Wirewound Resistors - Chassis Mount 1 OHM 5% 150W RoHS: Compliant pbFree: Pb-Free Min Qty: 30 Package Multiple: 30 Container: Box | Americas - 0 |
|
$7.0800 / $7.7700 | Buy Now |