Part Details for HS150 22R J by Ohmite Mfg Co
Overview of HS150 22R J by Ohmite Mfg Co
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS150 22R J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AK7827
|
Newark | Res, 22R, 5%, 150W, Wirewound Rohs Compliant: Yes |Ohmite HS150 22R J Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$13.7000 / $18.7500 | Buy Now |
DISTI #
HS15022RJ-ND
|
DigiKey | 150 WATTS AL HOUSEDNN22 OHMS 5% Min Qty: 30 Lead time: 42 Weeks Container: Box | Temporarily Out of Stock |
|
$15.1903 | Buy Now |
DISTI #
284-HS15022RJ
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 150W 22 Ohms 5% RoHS: Compliant | 0 |
|
$15.6700 / $17.1300 | Order Now |
|
Onlinecomponents.com | 0 |
|
$6.2400 / $12.6600 | Buy Now | |
DISTI #
HS150 22R J
|
TTI | Wirewound Resistors - Chassis Mount 150W 22 Ohms 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 30 Package Multiple: 30 Container: Box |
Americas - 30 In Stock |
|
$14.2600 | Buy Now |
DISTI #
4043671
|
element14 Asia-Pacific | RES, 22R, 5%, 150W, WIREWOUND RoHS: Compliant Min Qty: 1 Container: Each | 5 |
|
$12.8617 / $19.1330 | Buy Now |
DISTI #
4043671
|
Farnell | RES, 22R, 5%, 150W, WIREWOUND RoHS: Compliant Min Qty: 1 Lead time: 30 Weeks, 0 Days Container: Each | 5 |
|
$12.2792 / $18.6907 | Buy Now |
|
Master Electronics | 0 |
|
$6.2400 / $12.6600 | Buy Now |