Part Details for HS150 27K F by Ohmite Mfg Co
Overview of HS150 27K F by Ohmite Mfg Co
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS150 27K F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HS15027KF-ND
|
DigiKey | 150 WATTS AL HOUSEDNN27 KILOOHMS Min Qty: 30 Lead time: 56 Weeks Container: Box | Temporarily Out of Stock |
|
$15.9823 | Buy Now |
DISTI #
284-HS150-27KF
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 150WATT 27K OHMS 1% RoHS: Compliant | 0 |
|
$13.4900 | Order Now |
|
Onlinecomponents.com | 0 |
|
$6.3900 / $12.9400 | Buy Now | |
|
Master Electronics | 0 |
|
$6.3900 / $12.9400 | Buy Now |