Part Details for HS150 2R2 J by ARCOL
Overview of HS150 2R2 J by ARCOL
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS150 2R2 J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2485-HS1502R2J-ND
|
DigiKey | RES CHAS MNT 2.2 OHM 5% 150W Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
39 In Stock |
|
$9.4300 | Buy Now |
|
New Advantage Corporation | RES.AL.CLAD 150W 2.2 Ohms 5% WIREWOUND CHASSIS RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 79 |
|
$17.3500 / $18.5900 | Buy Now |