Part Details for HS15015KJ by Ohmite Mfg Co
Overview of HS15015KJ by Ohmite Mfg Co
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS15015KJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.9600 / $13.1000 | Buy Now |
DISTI #
HS15015KJ
|
Richardson RFPD | WIREWOUND RESISTOR RoHS: Compliant Min Qty: 30 | 0 |
|
$8.9100 / $9.8500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$8.9600 / $13.1000 | Buy Now |
Part Details for HS15015KJ
HS15015KJ CAD Models
HS15015KJ Part Data Attributes:
|
HS15015KJ
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
HS15015KJ
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 150W, 15000ohm, 2500V, 5% +/-Tol, 25ppm/Cel, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | compliant | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Resistor Type | FIXED RESISTOR | |
Technology | WIRE WOUND | |
Terminal Finish | Silver (Ag) |