Part Details for HS15082RJ by Ohmite Mfg Co
Overview of HS15082RJ by Ohmite Mfg Co
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS15082RJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC6233
|
Newark | 150 Watts Al Housed 82 Ohms 5% Rohs Compliant: Yes |Ohmite HS15082RJ Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
24 In Stock |
|
$16.2800 / $30.5500 | Buy Now |
DISTI #
51647793
|
Verical | Res Wirewound 82Ohm 5% 45W/150W ±100ppm/°C Aluminum Housed Axial RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 1923 | Americas - 20 |
|
$21.6060 / $39.7150 | Buy Now |
DISTI #
HS15082RJ
|
Richardson RFPD | WIREWOUND RESISTOR RoHS: Compliant Min Qty: 30 | 0 |
|
$11.8100 / $13.0800 | Buy Now |
|
Master Electronics | RoHS: Compliant |
24 In Stock |
|
$16.2800 / $30.5500 | Buy Now |
Part Details for HS15082RJ
HS15082RJ CAD Models
HS15082RJ Part Data Attributes
|
HS15082RJ
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
HS15082RJ
Ohmite Mfg Co
Fixed Resistor, Wire Wound,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Number of Terminals | 2 | |
Resistor Type | FIXED RESISTOR | |
Technology | WIRE WOUND |