Part Details for HS150E6 150R F M193 by Ohmite Mfg Co
Overview of HS150E6 150R F M193 by Ohmite Mfg Co
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS150E6 150R F M193
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH6210
|
Newark | 150 Watts Al Housed 150 Ohm ±1% Threaded Terminals/Box Rohs Compliant: Yes |Ohmite HS150E6 150R F M193 Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.1200 / $16.1400 | Buy Now |
DISTI #
284-HS150E6150RFM193
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 150W 150 ohm 1% Alum Housed RoHS: Compliant | 0 |
|
$13.3400 / $15.5900 | Order Now |