Part Details for HS150E61R5FM193 by Ohmite Mfg Co
Overview of HS150E61R5FM193 by Ohmite Mfg Co
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS150E61R5FM193
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
273-HS150E61R5FM193-ND
|
DigiKey | 150 WATTS AL HOUSED 1.5 OHM 1% Min Qty: 1 Lead time: 58 Weeks Container: Box |
21 In Stock |
|
$9.3680 / $16.6200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.9500 / $12.2900 | Buy Now |
DISTI #
HS150E61R5FM193
|
Richardson RFPD | WIREWOUND RESISTOR RoHS: Compliant Min Qty: 24 | 0 |
|
$9.9000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$9.9500 / $12.2900 | Buy Now |