Part Details for HS19F750B by Sola/Hevi-Duty
Overview of HS19F750B by Sola/Hevi-Duty
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS19F750B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K6584
|
Newark | Buck Boost Transformer, Wall Mount Transformer Type:Encapsulated Buck-Boost, Secondary Voltages:12V, 24V, Power Rating:750Va, Frequency Range:60Hz, Product Range:Hs Series, Current Rating:62.5A, Input Voltage:240Vac Rohs Compliant: Yes |Solahd HS19F750B Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$316.2700 / $332.9100 | Buy Now |
DISTI #
2106-HS19F750B-ND
|
DigiKey | TRANSFORMR ISOL 120V 240V 750VA Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$216.2000 | Buy Now |
DISTI #
663-HS19F750B
|
Mouser Electronics | Industrial Control Transformers 0.750KVA 120X 240-12/24 BB RoHS: Compliant | 0 |
|
$183.4900 / $188.4300 | Order Now |
DISTI #
71715130
|
RS | Transformer, Industrial Control, 0.750KVA 120X240-12/24 BB | SolaHD HS19F750B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$198.4700 / $220.5200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$257.2300 / $277.1300 | Buy Now |