Part Details for HS1A338M1016PC by Shenzhen Honor Electronic Co Ltd
Overview of HS1A338M1016PC by Shenzhen Honor Electronic Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS1A338M1016PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 10V 3300uF 20% 10m 5.65A PluginD10xL16mm Polymer Aluminum Capacitors ROHS | 1774 |
|
$0.1648 / $0.3132 | Buy Now |