Part Details for HS1AL RVG by Taiwan Semiconductor
Overview of HS1AL RVG by Taiwan Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS1AL RVG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HS1ALRVGCT-ND
|
DigiKey | DIODE GEN PURP 50V 1A SUB SMA Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1505 In Stock |
|
$0.1905 / $0.6600 | Buy Now |
DISTI #
HS1AL RVG
|
Avnet Americas | Diode High Efficient Rectifier 50V 1A 2-Pin Sub SMA Plastic T/R - Tape and Reel (Alt: HS1AL RVG) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
HS1AL RVG
|
Avnet Americas | Diode High Efficient Rectifier 50V 1A 2-Pin Sub SMA Plastic T/R - Tape and Reel (Alt: HS1AL RVG) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ |
Part Details for HS1AL RVG
HS1AL RVG CAD Models
HS1AL RVG Part Data Attributes:
|
HS1AL RVG
Taiwan Semiconductor
Buy Now
|
Compare Parts:
HS1AL RVG
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |