Part Details for HS1B-02R by IDEC Corporation
Overview of HS1B-02R by IDEC Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HS1B-2420EH-Q | Renesas Electronics Corporation | Radiation Hardened Fast Sample and Hold | |
HS1B-0546RH-Q | Renesas Electronics Corporation | Single 16/Differential 8 Channel CMOS Analog Multiplexer with Active Overvoltage Protection | |
HS1B-0546RH/PROTO | Renesas Electronics Corporation | Single 16/Differential 8 Channel CMOS Analog Multiplexer with Active Overvoltage Protection |
Price & Stock for HS1B-02R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84C2765
|
Newark | Switch, Safety Interlock, 2Nc, 10A, Product Range:Hs1B Series, Contact Configuration:Dpst-Nc, Switch Terminals:Screw, Contact Voltage Ac Max:125V, Contact Current Ac Max:10A, Contact Voltage Dc Max:250V, Contact Current Dc Max:8A Rohs Compliant: Yes |Idec HS1B-02R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |