Part Details for HS1DALH by Taiwan Semiconductor
Overview of HS1DALH by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS1DALH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-HS1DALHCT-ND
|
DigiKey | 50NS, 1A, 200V, HIGH EFFICIENT R Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14000 In Stock |
|
$0.0639 / $0.4100 | Buy Now |
DISTI #
HS1DALH
|
Avnet Americas | Diode High Efficient Recovery Rectifier 200V 1A 2-Pin Thin SMA T/R - Tape and Reel (Alt: HS1DALH) RoHS: Compliant Min Qty: 28000 Package Multiple: 14000 Container: Reel | 0 |
|
$0.0638 / $0.0708 | Buy Now |
DISTI #
821-HS1DALH
|
Mouser Electronics | Rectifiers 50ns, 1A, 200V, High Efficient Recovery Rectifier RoHS: Compliant | 0 |
|
$0.0630 / $0.0780 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 28000 Package Multiple: 14000 Lead time: 8 Weeks | 0 |
|
$0.0779 | Buy Now |
Part Details for HS1DALH
HS1DALH CAD Models
HS1DALH Part Data Attributes
|
HS1DALH
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HS1DALH
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS, SNUBBER DIODE | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 35 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for HS1DALH
This table gives cross-reference parts and alternative options found for HS1DALH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HS1DALH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MURC120AG | 200V, SILICON, SIGNAL DIODE, DIE-1 | Sensitron Semiconductors | HS1DALH vs MURC120AG |
MURC120GG | 200V, SILICON, SIGNAL DIODE, DIE-1 | Sensitron Semiconductors | HS1DALH vs MURC120GG |
S120U | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | HS1DALH vs S120U |
MURS120-HF-W | Rectifier Diode, | Rectron Semiconductor | HS1DALH vs MURS120-HF-W |
HS1DALM3G | Rectifier Diode, | Taiwan Semiconductor | HS1DALH vs HS1DALM3G |
HS1DALHM3G | Rectifier Diode, | Taiwan Semiconductor | HS1DALH vs HS1DALHM3G |
MURS120-HF-T | Rectifier Diode, | Rectron Semiconductor | HS1DALH vs MURS120-HF-T |
SS1200 | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | HS1DALH vs SS1200 |
MURS120V-W | Rectifier Diode, | Rectron Semiconductor | HS1DALH vs MURS120V-W |
HS1DALHM2G | Rectifier Diode, | Taiwan Semiconductor | HS1DALH vs HS1DALHM2G |