Part Details for HS1DFL by Taiwan Semiconductor
Overview of HS1DFL by Taiwan Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS1DFL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HS1DFLCT-ND
|
DigiKey | DIODE GEN PURP 200V 1A SOD123F Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13890 In Stock |
|
$0.0294 / $0.3000 | Buy Now |
DISTI #
HS1DFL
|
Avnet Americas | Diode Fast Switching Rectifier 200V 1A 2-Pin SOD-123FL T/R - Tape and Reel (Alt: HS1DFL) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0282 / $0.0314 | Buy Now |
DISTI #
821-HS1DFL
|
Mouser Electronics | Rectifiers 50ns, 1A, 200V, High Efficient Recovery Rectifier RoHS: Compliant | 14701 |
|
$0.0290 / $0.3000 | Buy Now |
|
Future Electronics | Diode Fast Switching Rectifier 200V 1A 2-Pin SOD-123FL RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks | 0 |
|
$0.0345 | Buy Now |
DISTI #
HS1DFL
|
EBV Elektronik | Diode Fast Switching Rectifier 200V 1A 2-Pin SOD-123FL T/R (Alt: HS1DFL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for HS1DFL
HS1DFL CAD Models
HS1DFL Part Data Attributes
|
HS1DFL
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HS1DFL
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, SOD-123FL, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SOD-123FL, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for HS1DFL
This table gives cross-reference parts and alternative options found for HS1DFL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HS1DFL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FM4003-M | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, MINISMA, 2 PIN | Formosa Microsemi Co Ltd | HS1DFL vs FM4003-M |
FFM103M | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, | Frontier Electronics Co Ltd | HS1DFL vs FFM103M |
S1DF-T | Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, SMAF, 2 PIN | Taiwan Semiconductor | HS1DFL vs S1DF-T |
ES1DLWHRVG | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, | Taiwan Semiconductor | HS1DFL vs ES1DLWHRVG |
1N4003L | Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), | JGD Semiconductors Co Ltd | HS1DFL vs 1N4003L |
RS1D | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, PLASTIC, SMA, 2 PIN | Fuji Electric Co Ltd | HS1DFL vs RS1D |
ERB44-02 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), | Galaxy Microelectronics | HS1DFL vs ERB44-02 |
HS1DLW | Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, SOD-123W, 2 PIN | Taiwan Semiconductor | HS1DFL vs HS1DLW |
RS1DF-TM2G | Rectifier Diode, | Taiwan Semiconductor | HS1DFL vs RS1DF-TM2G |
HS1DLWHRQG | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, | Taiwan Semiconductor | HS1DFL vs HS1DLWHRQG |