Part Details for HS1F1.5AS by Sola/Hevi-Duty
Overview of HS1F1.5AS by Sola/Hevi-Duty
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS1F1.5AS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F5240
|
Newark | Distribution Transformer, Wall Mount Transformer Type:Encapsulated Non-Ventilated, Secondary Voltages:120V, 240V, Power Rating:1.5Kva, Frequency Range:60Hz, Product Range:Hs Series, Current Rating:12.5A, External Depth:7" Rohs Compliant: Yes |Solahd HS1F1.5AS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$234.2600 / $254.6300 | Buy Now |
DISTI #
2106-HS1F1.5AS-ND
|
DigiKey | PWR XFMR LAMINATED 1500VA CHAS Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
27 In Stock |
|
$186.7276 / $209.1300 | Buy Now |
DISTI #
663-HS1F1.5AS
|
Mouser Electronics | Industrial Control Transformers 1.5 kVA 240X480-120/240 1PH RoHS: Compliant | 4 |
|
$243.7200 | Buy Now |
DISTI #
70577903
|
RS | Transformer 1500VA 240/480VAC Primary 120/240VAC 12.5/6.25A Secondary HS Series | SolaHD HS1F1.5AS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 7 |
|
$200.7600 / $209.1300 | Buy Now |
|
Onlinecomponents.com | Power Transformer 1.5kVA Bracket Mount RoHS: Compliant | 0 |
|
$278.8000 / $300.3600 | Buy Now |