Part Details for HS1F1BS by Sola/Hevi-Duty
Overview of HS1F1BS by Sola/Hevi-Duty
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS1F1BS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K6573
|
Newark | Distribution Transformer, Wall Mount Transformer Type:Encapsulated Non-Ventilated, Secondary Voltages:120V, 240V, Power Rating:1Kva, Frequency Range:60Hz, Product Range:Hs Series, Current Rating:8.33A, External Depth:5", Weight:28Lb Rohs Compliant: Yes |Solahd HS1F1BS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$205.8600 / $233.9300 | Buy Now |
DISTI #
2106-HS1F1BS-ND
|
DigiKey | PWR XFMR LAMINATED 1000VA CHAS Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
16 In Stock |
|
$176.6744 / $197.8800 | Buy Now |
DISTI #
663-HS1F1BS
|
Mouser Electronics | Industrial Control Transformers Rolled Steel 1 kVA P240x480V, S120/204V RoHS: Compliant | 5 |
|
$214.0300 / $216.5600 | Buy Now |
DISTI #
70209173
|
RS | Transformer 1000VA 240/480VAC Primary 120/240VAC 8.33/4.17A Secondary HS Series | SolaHD HS1F1BS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 143 |
|
$194.3800 / $220.8900 | Buy Now |
|
Onlinecomponents.com | Power Transformer 1kVA Bracket Mount RoHS: Compliant |
2 In Stock |
|
$244.8300 / $263.7600 | Buy Now |
DISTI #
63398555
|
Verical | Power Transformer 1kVA Bracket Mount Min Qty: 1 Package Multiple: 1 Date Code: 2238 | Americas - 1 |
|
$325.2281 | Buy Now |
DISTI #
4338184
|
element14 Asia-Pacific | DISTRIBUTION TRANSFORMER RoHS: Compliant Min Qty: 1 Container: Each | 8 |
|
$233.3753 | Buy Now |
DISTI #
4338184
|
Farnell | DISTRIBUTION TRANSFORMER RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 5 Days Container: Each | 0 |
|
$220.9647 / $251.0905 | Buy Now |
|
Master Electronics | Power Transformer 1kVA Bracket Mount RoHS: Compliant |
2 In Stock |
|
$244.8300 / $263.7600 | Buy Now |
|
Neutron USA | Industrial Control Transformers Rolled Steel 1 kVA P240x480V, S120/204V | 50 |
|
$688.2400 | Buy Now |