Part Details for HS1G-K by Taiwan Semiconductor
Overview of HS1G-K by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS1G-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-HS1G-KTR-ND
|
DigiKey | 50NS, 1A, 400V, HIGH EFFICIENT R Min Qty: 7500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0373 / $0.0574 | Buy Now |
DISTI #
HS1G-K
|
Avnet Americas | 50ns, 1A, 400V, High Efficient Recovery Rectifier - Tape and Reel (Alt: HS1G-K) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Container: Reel | 0 |
|
$0.0322 | Buy Now |
DISTI #
821-HS1G-K
|
Mouser Electronics | Rectifiers 50ns, 1A, 400V, High Efficient Recovery Rectifier RoHS: Compliant | 0 |
|
$0.0370 / $0.3600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 7500 Lead time: 10 Weeks | 0 |
|
$0.0437 | Buy Now |
Part Details for HS1G-K
HS1G-K CAD Models
HS1G-K Part Data Attributes
|
HS1G-K
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HS1G-K
Taiwan Semiconductor
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
Diode Type | RECTIFIER DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Terminal Finish | MATTE TIN |