Part Details for HS1GLW RVG by Taiwan Semiconductor
Overview of HS1GLW RVG by Taiwan Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS1GLW RVG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HS1GLWRVGCT-ND
|
DigiKey | DIODE GEN PURP 400V 1A SOD123W Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11100 In Stock |
|
$0.1320 / $0.4700 | Buy Now |
DISTI #
HS1GLW RVG
|
Avnet Americas | Diode High Efficient Recovery Rectifier 400V 1A 2-Pin SOD-123W Plastic T/R - Tape and Reel (Alt: HS1GLW RVG) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ |