There are no models available for this part yet.
Overview of HS200 10K F by Arcol
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC10198FNR2 | Rochester Electronics LLC | Monostable Multivibrator, 10K Series, 1-Func, ECL, PQCC20, PLASTIC, LCC-20 | |
MC10105P | Rochester Electronics LLC | OR/NOR Gate, 10K Series, 3-Func, 3-Input, ECL, PDIP16, PLASTIC, DIP-16 | |
MC10131P | Rochester Electronics LLC | D Flip-Flop, 10K Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDIP16, PLASTIC, DIP-16 |
Price & Stock for HS200 10K F by Arcol
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
47Y5112
|
Newark | 200 Watts Al Housed10 Kiloohms 1%/ Box Rohs Compliant: Yes |Arcol HS200 10K F RoHS: Compliant Min Qty: 18 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.6000 / $28.9800 | Buy Now | |
DISTI #
71432267
|
RS | 200 Watts Al Housed10 KiloOhms 1% | ARCOL HS200 10K F RoHS: Compliant Min Qty: 18 Package Multiple: 1 Lead time: 42 Weeks, 0 Days Container: Bulk | 0 |
|
$33.2000 | RFQ | |
DISTI #
HS200-10KF
|
TME | Resistor: wire-wound, screw, 10kΩ, 200W, ±1%, 89.7x72.5x41.8mm Min Qty: 1 | 16 |
|
$25.8000 / $30.7000 | Buy Now |
CAD Models for HS200 10K F by Arcol
Part Data Attributes for HS200 10K F by Arcol
HS200 10K F
Arcol
|
|
---|---|
Samacsys Manufacturer
|
Arcol
|
Want to compare parts?
-
HS200 10K FArcolVS
-