Part Details for HS200 150R J by Ohmite Mfg Co
Overview of HS200 150R J by Ohmite Mfg Co
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS200 150R J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HS200150RJ-ND
|
DigiKey | 200 WATTS AL HOUSEDNN150 OHMS 5% Min Qty: 18 Lead time: 42 Weeks Container: Box | Temporarily Out of Stock |
|
$25.2283 | Buy Now |
DISTI #
284-HS200150RJ
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 200W 150 Ohms 5% RoHS: Compliant | 9 |
|
$26.7200 / $50.6100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$15.7500 / $38.7500 | Buy Now | |
DISTI #
HS200 150R J
|
TTI | Wirewound Resistors - Chassis Mount 200W 150 Ohms 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 18 Package Multiple: 1 Container: Box | Americas - 0 |
|
$25.6800 / $27.3700 | Buy Now |
DISTI #
4043740
|
element14 Asia-Pacific | RES, 150R, 5%, 200W, WIREWOUND RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$26.6476 / $44.4738 | Buy Now |
DISTI #
4043740
|
Farnell | RES, 150R, 5%, 200W, WIREWOUND RoHS: Compliant Min Qty: 1 Lead time: 37 Weeks, 0 Days Container: Each | 0 |
|
$25.3506 / $48.3660 | Buy Now |
|
Master Electronics | 0 |
|
$15.7500 / $38.7500 | Buy Now |