Part Details for HS200 1R5 F by Ohmite Mfg Co
Overview of HS200 1R5 F by Ohmite Mfg Co
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS200 1R5 F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HS2001R5F-ND
|
DigiKey | 200 WATTS AL HOUSEDNN1.5 OHMS 1% Min Qty: 18 Lead time: 42 Weeks Container: Box | Temporarily Out of Stock |
|
$27.3533 | Buy Now |
DISTI #
284-HS200-1.5F
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 200W 1.5 OHMS 1% RoHS: Compliant | 23 |
|
$21.9700 / $32.1100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.9400 / $41.8100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$19.9400 / $41.8100 | Buy Now |