Part Details for HS200 470R J by Arcol
Overview of HS200 470R J by Arcol
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS200 470R J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70743514
|
RS | HS200 Series Aluminum Housed Axial Panel Mount Resistor, 470Ohms +/-5% 200W | ARCOL HS200 470R J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$41.0700 / $45.6200 | RFQ |
|
New Advantage Corporation | RES.AL.CLAD 200W 470 Ohms 5% WIREWOUND CHASSIS RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 22 |
|
$52.0200 / $55.7400 | Buy Now |
|
Ozdisan Elektronik | RES.AL.CLAD 200W 470 Ohms 5% WIREWOUND CHASSIS | 28 |
|
$39.0508 / $41.7844 | Buy Now |
Part Details for HS200 470R J
HS200 470R J CAD Models
HS200 470R J Part Data Attributes
|
HS200 470R J
Arcol
Buy Now
|
Compare Parts:
HS200 470R J
Arcol
|
Samacsys Manufacturer | Arcol |