Part Details for HS200 50R F by Arcol
Overview of HS200 50R F by Arcol
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS200 50R F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47Y5161
|
Newark | Res, 50R, 1%, 200W, Wirewound, Resistance:50Ohm, Product Range:Hs Series, Power Rating:200W, Resistance Tolerance:± 1%, Voltage Rating:1.9Kv, Resistor Technology:Wirewound, Temperature Coefficient:± 100Ppm/°C, Product Length:89.7Mm Rohs Compliant: Yes |Arcol HS200 50R F Min Qty: 18 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.6000 / $28.9800 | Buy Now |
DISTI #
71432304
|
RS | 200 Watts Al Housed 50 Ohms 1% | ARCOL HS200 50R F RoHS: Compliant Min Qty: 18 Package Multiple: 1 Lead time: 42 Weeks, 0 Days Container: Bulk | 0 |
|
$33.2000 | RFQ |
DISTI #
HS200-50RF
|
TME | Resistor: wire-wound, screw, 50Ω, 200W, ±1%, 89.7x72.5x41.8mm Min Qty: 1 | 16 |
|
$25.8600 / $31.2800 | Buy Now |