Part Details for HS200 50R F by Ohmite Mfg Co
Overview of HS200 50R F by Ohmite Mfg Co
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS200 50R F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HS20050RF-ND
|
DigiKey | RES CHAS MNT 50 OHMS 1% 200W Min Qty: 18 Lead time: 24 Weeks Container: Box | Temporarily Out of Stock |
|
$23.9644 | Buy Now |
DISTI #
284-HS200-50F
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 200W 50 OHMS 1% RoHS: Compliant | 60 |
|
$21.1300 / $30.8800 | Buy Now |
DISTI #
HS200 50R F
|
TTI | Wirewound Resistors - Chassis Mount 200W 50 OHMS 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Box |
Americas - 18 In Stock |
|
$19.4100 / $28.4900 | Buy Now |