Part Details for HS200 50R J by Arcol
Overview of HS200 50R J by Arcol
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS200 50R J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | RES.AL.CLAD 200W 50 Ohms 5% WIREWOUND CHASSIS RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 46 |
|
$51.9300 / $55.6400 | Buy Now |
|
Ozdisan Elektronik | RES.AL.CLAD 200W 50 Ohms 5% WIREWOUND CHASSIS | 58 |
|
$38.9456 / $41.6718 | Buy Now |