Part Details for HS200 82R J by Ohmite Mfg Co
Overview of HS200 82R J by Ohmite Mfg Co
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS200 82R J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AK7866
|
Newark | Res, 82R, 5%, 200W, Wirewound Rohs Compliant: Yes |Ohmite HS200 82R J Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 18 |
|
$22.1500 / $30.4500 | Buy Now |
DISTI #
HS20082RJ-ND
|
DigiKey | 200 WATTS AL HOUSEDNN82 OHMS 5% Min Qty: 18 Lead time: 42 Weeks Container: Box | Temporarily Out of Stock |
|
$38.0344 | Buy Now |
DISTI #
284-HS20082RJ
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 200W 82 Ohms 5% RoHS: Compliant | 16 |
|
$33.8000 / $56.9000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$15.7500 / $38.7500 | Buy Now | |
DISTI #
HS200 82R J
|
TTI | Wirewound Resistors - Chassis Mount 200W 82 Ohms 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Box |
Americas - 1 In Stock |
|
$30.8900 / $43.4100 | Buy Now |
DISTI #
4043806
|
element14 Asia-Pacific | RES, 82R, 5%, 200W, WIREWOUND RoHS: Compliant Min Qty: 1 Container: Each | 18 |
|
$31.8793 / $46.7317 | Buy Now |
DISTI #
4043806
|
Farnell | RES, 82R, 5%, 200W, WIREWOUND RoHS: Compliant Min Qty: 1 Lead time: 37 Weeks, 0 Days Container: Each | 18 |
|
$31.8107 / $50.7038 | Buy Now |
|
Master Electronics | 0 |
|
$15.7500 / $38.7500 | Buy Now |
Part Details for HS200 82R J
HS200 82R J CAD Models
HS200 82R J Part Data Attributes:
|
HS200 82R J
Ohmite Mfg Co
Buy Now
|
Compare Parts:
HS200 82R J
Ohmite Mfg Co
|
Samacsys Manufacturer | Ohmite |