Part Details for HS20010KF by Ohmite Mfg Co
Overview of HS20010KF by Ohmite Mfg Co
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS20010KF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res Wirewound 10K Ohm 1% 50W/200W ±25ppm/°C Aluminum Housed AXL Chassis Mount RoHS: Compliant |
16 In Stock |
|
$41.9200 / $49.4300 | Buy Now |
DISTI #
59287643
|
Verical | Res Wirewound 10KOhm 1% 50W/200W ±25ppm/°C Aluminum Housed Axial RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2128 | Americas - 15 |
|
$59.8910 / $64.2590 | Buy Now |
DISTI #
HS20010KF
|
Richardson RFPD | WIREWOUND RESISTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | Res Wirewound 10K Ohm 1% 50W/200W ±25ppm/°C Aluminum Housed AXL Chassis Mount RoHS: Compliant |
16 In Stock |
|
$41.9200 / $49.4300 | Buy Now |
Part Details for HS20010KF
HS20010KF CAD Models
HS20010KF Part Data Attributes
|
HS20010KF
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
HS20010KF
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 200W, 10000ohm, 1900V, 1% +/-Tol, 25ppm/Cel, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | compliant | |
Construction | Aluminum Housing | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Height | 41.8 mm | |
Package Length | 89.7 mm | |
Package Style | Chassis Mount | |
Package Width | 72.5 mm | |
Rated Power Dissipation (P) | 200 W | |
Rated Temperature | 25 °C | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Nickel (Ni) | |
Terminal Shape | BINDING POST | |
Tolerance | 1% | |
Working Voltage | 1900 V |