Part Details for HS20010RJ by Ohmite Mfg Co
Overview of HS20010RJ by Ohmite Mfg Co
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS20010RJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC6271
|
Newark | Res, 10R, 200W, Threaded Stud, Wirewound, Resistance:10Ohm, Product Range:Hs Series, Power Rating:200W, Resistance Tolerance:± 5%, Voltage Rating:1.9Kv, Resistor Technology:Wirewound, Temperature Coefficient:± 100Ppm/°C Rohs Compliant: Yes |Ohmite HS20010RJ RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Res Wirewound 10 Ohm 5% 50W/200W ±100ppm/°C Aluminum Housed AXL Chassis Mount RoHS: Compliant |
29 In Stock |
|
$18.8300 / $30.0000 | Buy Now |
DISTI #
76060570
|
Verical | Res Wirewound 10Ohm 5% 50W/200W ±100ppm/°C Aluminum Housed Axial RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2331 | Americas - 28 |
|
$24.9730 / $39.0000 | Buy Now |
DISTI #
HS20010RJ
|
Richardson RFPD | WIREWOUND RESISTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | Res Wirewound 10 Ohm 5% 50W/200W ±100ppm/°C Aluminum Housed AXL Chassis Mount RoHS: Compliant |
29 In Stock |
|
$18.8300 / $30.0000 | Buy Now |
Part Details for HS20010RJ
HS20010RJ CAD Models
HS20010RJ Part Data Attributes
|
HS20010RJ
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
HS20010RJ
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 200W, 10ohm, 1900V, 5% +/-Tol, 100ppm/Cel, Chassis Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | FREE AIR POWER: 50W | |
Construction | RECTANGULAR PACKAGE | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Height | 41.8 mm | |
Package Length | 89.7 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 72.5 mm | |
Rated Power Dissipation (P) | 200 W | |
Rated Temperature | 25 °C | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | BINDING POST | |
Tolerance | 5% | |
Working Voltage | 1900 V |