Part Details for HS2001RJ by Arcol
Overview of HS2001RJ by Arcol
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS2001RJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y0992
|
Newark | Res, Wirewound, 1R, 5%, 1.9Kv, Axial, Resistance:1Ohm, Product Range:Hs Series, Power Rating:200W, Resistance Tolerance:± 5%, Resistor Terminals:Threaded Stud, Voltage Rating:1.9Kv, Resistor Element Material:Wirewound, Temperature Rohs Compliant: Yes |Arcol HS2001RJ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.2700 / $33.2300 | Buy Now |
Part Details for HS2001RJ
HS2001RJ CAD Models
HS2001RJ Part Data Attributes
|
HS2001RJ
Arcol
Buy Now
Datasheet
|
Compare Parts:
HS2001RJ
Arcol
Fixed Resistor, Wire Wound, 200W, 1ohm, 1900V, 5% +/-Tol, 100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ARCOL UK LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Arcol | |
Construction | Aluminum Housing | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Package Height | 41.8 mm | |
Package Length | 89.7 mm | |
Package Style | Chassis Mount | |
Package Width | 72.5 mm | |
Rated Power Dissipation (P) | 200 W | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HS | |
Technology | WIRE WOUND | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Silver (Ag) | |
Tolerance | 5% | |
Working Voltage | 1900 V |