Part Details for HS2001RJ by Ohmite Mfg Co
Overview of HS2001RJ by Ohmite Mfg Co
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS2001RJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res Wirewound 1 Ohm 5% 50W/200W ±100ppm/°C Aluminum Housed AXL Chassis Mount RoHS: Compliant |
54 In Stock |
|
$22.4700 / $34.8800 | Buy Now |
DISTI #
51660349
|
Verical | Res Wirewound 1Ohm 5% 50W/200W ±100ppm/°C Aluminum Housed Axial RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1723 | Americas - 52 |
|
$34.2006 / $44.1519 | Buy Now |
DISTI #
HS2001RJ
|
Richardson RFPD | WIREWOUND RESISTOR RoHS: Compliant Min Qty: 18 | 0 |
|
$22.0900 / $23.6700 | Buy Now |
|
Master Electronics | Res Wirewound 1 Ohm 5% 50W/200W ±100ppm/°C Aluminum Housed AXL Chassis Mount RoHS: Compliant |
54 In Stock |
|
$22.4700 / $34.8800 | Buy Now |
Part Details for HS2001RJ
HS2001RJ CAD Models
HS2001RJ Part Data Attributes:
|
HS2001RJ
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
HS2001RJ
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 200W, 1ohm, 1900V, 5% +/-Tol, 100ppm/Cel, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | compliant | |
Number of Terminals | 2 | |
Resistor Type | FIXED RESISTOR | |
Technology | WIRE WOUND |