Part Details for HS20020RF by Ohmite Mfg Co
Overview of HS20020RF by Ohmite Mfg Co
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS20020RF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC6278
|
Newark | Res, 20R, 200W, Threaded Stud, Wirewound, Resistance:20Ohm, Product Range:Hs Series, Power Rating:200W, Resistance Tolerance:± 1%, Voltage Rating:1.9Kv, Resistor Technology:Wirewound, Temperature Coefficient:± 100Ppm/°C Rohs Compliant: Yes |Ohmite HS20020RF Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Res Wirewound 20 Ohm 1% 50W/200W ±100ppm/°C Aluminum Housed AXL Chassis Mount RoHS: Compliant |
4 In Stock 18 On Order |
|
$22.9800 / $53.4300 | Buy Now |
DISTI #
56342941
|
Verical | Res Wirewound 20Ohm 1% 50W/200W ±100ppm/°C Aluminum Housed Axial Min Qty: 1 Package Multiple: 1 Date Code: 1804 | Americas - 3 |
|
$65.8816 / $67.0389 | Buy Now |
DISTI #
HS20020RF
|
Richardson RFPD | WIREWOUND RESISTOR RoHS: Compliant Min Qty: 18 | 0 |
|
$20.8500 / $22.8500 | Buy Now |
|
Master Electronics | Res Wirewound 20 Ohm 1% 50W/200W ±100ppm/°C Aluminum Housed AXL Chassis Mount RoHS: Compliant |
4 In Stock 18 On Order |
|
$22.9800 / $53.4300 | Buy Now |
Part Details for HS20020RF
HS20020RF CAD Models
HS20020RF Part Data Attributes:
|
HS20020RF
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
HS20020RF
Ohmite Mfg Co
Fixed Resistor, Wire Wound,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Number of Terminals | 2 | |
Resistor Type | FIXED RESISTOR | |
Technology | WIRE WOUND |