Part Details for HS2002R2J by Arcol
Overview of HS2002R2J by Arcol
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS2002R2J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y0995
|
Newark | Res, Wirewound, 2R2, 5%, 1.9Kv, Axial, Resistance:2.2Ohm, Product Range:Hs Series, Power Rating:200W, Resistance Tolerance:± 5%, Resistor Terminals:Threaded Stud, Voltage Rating:1.9Kv, Resistor Element Material:Wirewound, Temperaturerohs Compliant: Yes |Arcol HS2002R2J Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$24.1800 / $30.5300 | Buy Now |
DISTI #
2504914
|
element14 Asia-Pacific | RES, WIREWOUND, 2R2, 5%, 1.9KV, AXIAL RoHS: Compliant Min Qty: 1 Container: Each | 2 |
|
$24.0613 / $30.9939 | Buy Now |
DISTI #
2504914
|
Farnell | RES, WIREWOUND, 2R2, 5%, 1.9KV, AXIAL RoHS: Compliant Min Qty: 1 Lead time: 37 Weeks, 0 Days Container: Each | 2 |
|
$22.8154 / $33.5971 | Buy Now |
Part Details for HS2002R2J
HS2002R2J CAD Models
HS2002R2J Part Data Attributes:
|
HS2002R2J
Arcol
Buy Now
Datasheet
|
Compare Parts:
HS2002R2J
Arcol
Fixed Resistor, Wire Wound, 200W, 2.2ohm, 1900V, 5% +/-Tol, 100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ARCOL UK LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Arcol | |
Construction | Aluminum Housing | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Package Height | 41.8 mm | |
Package Length | 89.7 mm | |
Package Style | Chassis Mount | |
Package Width | 72.5 mm | |
Rated Power Dissipation (P) | 200 W | |
Resistance | 2.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HS | |
Technology | WIRE WOUND | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Silver (Ag) | |
Tolerance | 5% | |
Working Voltage | 1900 V |