There are no models available for this part yet.
Overview of HS2002RF by Ohmite Mfg Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for HS2002RF by Ohmite Mfg Co
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73AC6276
|
Newark | Res, 2R, 200W, Threaded Stud, Wirewound, Resistance:2Ohm, Product Range:Hs Series, Power Rating:200W, Resistance Tolerance:± 1%, Voltage Rating:1.9Kv, Resistor Technology:Wirewound, Temperature Coefficient:± 100Ppm/°C Rohs Compliant: Yes |Ohmite HS2002RF RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
Onlinecomponents.com | Res Wirewound 2 Ohm 1% 50W/200W ±100ppm/°C Aluminum Housed AXL Chassis Mount RoHS: Compliant |
14 In Stock |
|
$20.9600 / $30.3700 | Buy Now | ||
DISTI #
62974725
|
Verical | Res Wirewound 2Ohm 1% 50W/200W ±100ppm/°C Aluminum Housed Axial RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2222 | Americas - 14 |
|
$31.1350 / $39.4810 | Buy Now | |
DISTI #
HS2002RF
|
Richardson RFPD | WIREWOUND RESISTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | ||
Master Electronics | Res Wirewound 2 Ohm 1% 50W/200W ±100ppm/°C Aluminum Housed AXL Chassis Mount RoHS: Compliant |
14 In Stock |
|
$20.9600 / $30.3700 | Buy Now |
CAD Models for HS2002RF by Ohmite Mfg Co
Part Data Attributes for HS2002RF by Ohmite Mfg Co
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OHMITE MANUFACTURING CO
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
FREE AIR POWER: 50W
|
Mounting Feature
|
CHASSIS MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
200 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Rated Power Dissipation (P)
|
200 W
|
Rated Temperature
|
25 °C
|
Resistance
|
2 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Shape
|
BINDING POST
|
Tolerance
|
1%
|
Working Voltage
|
1900 V
|