Part Details for HS2005KF by Ohmite Mfg Co
Overview of HS2005KF by Ohmite Mfg Co
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS2005KF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res Wirewound 5K Ohm 1% 50W/200W ±25ppm/°C Aluminum Housed AXL Chassis Mount RoHS: Compliant |
1 In Stock |
|
$38.5500 / $68.6000 | Buy Now |
DISTI #
HS2005KF
|
Richardson RFPD | WIREWOUND RESISTOR RoHS: Compliant Min Qty: 18 | 0 |
|
$30.5700 / $32.7300 | Buy Now |
|
Master Electronics | Res Wirewound 5K Ohm 1% 50W/200W ±25ppm/°C Aluminum Housed AXL Chassis Mount RoHS: Compliant |
1 In Stock |
|
$38.5500 / $68.6000 | Buy Now |