Part Details for HS200R47F by Ohmite Mfg Co
Overview of HS200R47F by Ohmite Mfg Co
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS200R47F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC6266
|
Newark | Res, 0R47, 200W, Threaded Stud/Wirewound, Resistance:0.47Ohm, Product Range:Hs Series, Power Rating:200W, Resistance Tolerance:± 1%, Voltage Rating:1.9Kv, Resistor Technology:Wirewound, Temperature Coefficient:± 100Ppm/°C Rohs Compliant: Yes |Ohmite HS200R47F Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Res Wirewound 0.47 Ohm 1% 50W/200W ±100ppm/°C Aluminum Housed AXL Chassis Mount RoHS: Compliant |
2 In Stock |
|
$39.0300 / $69.5700 | Buy Now |
DISTI #
56342906
|
Verical | Res Wirewound 470mOhm 1% 50W/200W ±100ppm/°C Aluminum Housed Axial RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1724 | Americas - 2 |
|
$87.2898 | Buy Now |
DISTI #
HS200R47F
|
Richardson RFPD | WIREWOUND RESISTOR RoHS: Compliant Min Qty: 18 | 0 |
|
$30.5700 / $32.7300 | Buy Now |
|
Master Electronics | Res Wirewound 0.47 Ohm 1% 50W/200W ±100ppm/°C Aluminum Housed AXL Chassis Mount RoHS: Compliant |
2 In Stock |
|
$39.0300 / $69.5700 | Buy Now |
Part Details for HS200R47F
HS200R47F CAD Models
HS200R47F Part Data Attributes
|
HS200R47F
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
HS200R47F
Ohmite Mfg Co
Fixed Resistor, Wire Wound,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Resistor Type | FIXED RESISTOR | |
Technology | WIRE WOUND | |
Terminal Finish | Silver (Ag) |