Part Details for HS200R68F by Ohmite Mfg Co
Overview of HS200R68F by Ohmite Mfg Co
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS200R68F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res Wirewound 0.68 Ohm 1% 50W/200W ±100ppm/°C Aluminum Housed AXL Chassis Mount RoHS: Compliant | 0 |
|
$29.9200 / $43.5000 | Buy Now |
DISTI #
HS200R68F
|
Richardson RFPD | WIREWOUND RESISTOR RoHS: Compliant Min Qty: 18 | 0 |
|
$30.5700 / $32.7300 | Buy Now |
|
Master Electronics | Res Wirewound 0.68 Ohm 1% 50W/200W ±100ppm/°C Aluminum Housed AXL Chassis Mount RoHS: Compliant | 0 |
|
$29.9200 / $43.5000 | Buy Now |
Part Details for HS200R68F
HS200R68F CAD Models
HS200R68F Part Data Attributes
|
HS200R68F
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
HS200R68F
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 200W, 0.68ohm, 1900V, 1% +/-Tol, 100ppm/Cel, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | compliant | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Resistor Type | FIXED RESISTOR | |
Technology | WIRE WOUND | |
Terminal Finish | Silver (Ag) |