There are no models available for this part yet.
Overview of HS22F500B by Sola/Hevi-Duty
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for HS22F500B by Sola/Hevi-Duty
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72C9649
|
Newark | Transformer, 240Vx480V, 24V/28V, Wall Mount Transformer Type:Encapsulated Buck-Boost, Secondary Voltages:24V, 48V, Power Rating:500Va, Frequency Range:60Hz, Product Range:Hs Series, Current Rating:20.8A Rohs Compliant: Yes |Solahd HS22F500B RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$199.2500 / $209.0000 | Buy Now | |
DISTI #
2106-HS22F500B-ND
|
DigiKey | TRANSFORMER ISOL 240V/480V 500VA Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$194.2500 / $212.6300 | Buy Now | |
DISTI #
663-HS22F500B
|
Mouser Electronics | Industrial Control Transformers 0.500KVA 240X480- 24/48 BB RoHS: Compliant | 0 |
|
$185.7600 / $187.6000 | Order Now | |
DISTI #
71715148
|
RS | Transformer, Industrial Control, 0.500KVA 240X480-24/48 BB | SolaHD HS22F500B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$198.9400 / $221.0600 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$260.4200 / $280.5600 | Buy Now |