There are no models available for this part yet.
Overview of HS25 0R33 J by Arcol
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for HS25 0R33 J by Arcol
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
HS25-0R33J
|
TME | Resistor: wire-wound, with heatsink, screw, 330mΩ, 25W, ±5% Min Qty: 1 | 202 |
|
$3.7000 / $5.8100 | Buy Now |