Part Details for HS25 100R J by Arcol
Overview of HS25 100R J by Arcol
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS25 100R J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47Y9838
|
Newark | Resistor, Wirewound, 100 Ohm, 5%, Axial, Resistance:100Ohm, Product Range:Hs Series, Power Rating:25W, Resistance Tolerance:± 5%, Resistor Terminals:Solder Lug, Voltage Rating:550V, Resistor Element Material:Wirewound, Temperature Rohs Compliant: Yes |Arcol HS25 100R J Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 389 |
|
$2.2000 / $3.8800 | Buy Now |
DISTI #
HS25-100RJ
|
TME | Resistor: wire-wound, with heatsink, screw, 100Ω, 25W, ±5% Min Qty: 1 | 1056 |
|
$1.6400 / $2.5400 | Buy Now |
|
Ozdisan Elektronik | RES.AL.CLAD 25W 100 Ohms 5% WIREWOUND CHASSIS | 0 |
|
$2.5825 / $2.8407 | RFQ |
Part Details for HS25 100R J
HS25 100R J CAD Models
HS25 100R J Part Data Attributes:
|
HS25 100R J
Arcol
Buy Now
|
Compare Parts:
HS25 100R J
Arcol
|
Samacsys Manufacturer | Arcol |