Part Details for HS25 10R F by Arcol
Overview of HS25 10R F by Arcol
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS25 10R F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47Y5204
|
Newark | Resistor, Wirewound, 10 Ohm, 1%, Axial, Resistance:10Ohm, Product Range:Hs Series, Power Rating:25W, Resistance Tolerance:± 1%, Voltage Rating:550V, Resistor Technology:Wirewound, Temperature Coefficient:± 100Ppm/°C Rohs Compliant: Yes |Arcol HS25 10R F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 219 |
|
$1.7800 / $2.5400 | Buy Now |
DISTI #
HS25-10RF
|
TME | Resistor: wire-wound, screw, 10Ω, 25W, ±1%, 27.3x28x14.6mm Min Qty: 1 | 387 |
|
$1.7300 / $2.4900 | Buy Now |