Part Details for HS25 120R J by Ohmite Mfg Co
Overview of HS25 120R J by Ohmite Mfg Co
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS25 120R J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AK7876
|
Newark | Res, 120R, 5%, 25W, Wirewound Rohs Compliant: Yes |Ohmite HS25 120R J Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 186 |
|
$2.3800 / $3.7200 | Buy Now |
DISTI #
HS25120RJ-ND
|
DigiKey | RES CHAS MNT 120 OHM 5% 25W Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
497 In Stock |
|
$1.8125 / $4.1000 | Buy Now |
DISTI #
284-HS25120RJ
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 25W 120 Ohms 5% RoHS: Compliant | 246 |
|
$1.7400 / $3.5800 | Buy Now |
|
Onlinecomponents.com | 1359 Factory Stock |
|
$0.9700 / $2.4900 | Buy Now | |
DISTI #
HS25 120R J
|
TTI | Wirewound Resistors - Chassis Mount 25W 120 Ohms 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 40 Container: Box | Americas - 0 |
|
$1.7500 / $2.3400 | Buy Now |
|
Master Electronics | 1359 Factory Stock |
|
$0.9700 / $2.4900 | Buy Now |