Part Details for HS25 15R J (ALTERNATE: 160736) by Arcol
Overview of HS25 15R J (ALTERNATE: 160736) by Arcol
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS25 15R J (ALTERNATE: 160736)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70743412
|
RS | HS25 Series Aluminum Housed Axial Panel Mount Resistor, 15Ohms +/-5% 25W | ARCOL HS25 15R J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 2 |
|
$2.2000 / $2.9300 | Buy Now |