Part Details for HS25 15R J by ARCOL
Overview of HS25 15R J by ARCOL
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS25 15R J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2485-HS2515RJ-ND
|
DigiKey | ALUMIN HOUSE 25 W 15 OHMS 5% Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
243 In Stock |
|
$2.3400 | Buy Now |
|
New Advantage Corporation | RES.AL.CLAD 25W 15 Ohms 5% WIREWOUND CHASSIS RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 147 |
|
$3.3700 / $3.6100 | Buy Now |