Part Details for HS25 1K F by Arcol
Overview of HS25 1K F by Arcol
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for HS25 1K F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47Y5194
|
Newark | Resistor, Wirewound, 1Kohm, 1%, Axial, Resistance:1Kohm, Product Range:Hs Series, Power Rating:25W, Resistance Tolerance:± 1%, Voltage Rating:550V, Resistor Technology:Wirewound, Temperature Coefficient:± 25Ppm/°C, Product Width:28Mmrohs Compliant: Yes |Arcol HS25 1K F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$3.1100 / $3.5200 | Buy Now |
DISTI #
HS25-1KF
|
TME | Resistor: wire-wound, screw, 1kΩ, 25W, ±1%, 27.3x28x14.6mm Min Qty: 1 | 0 |
|
$2.1500 / $3.0700 | RFQ |
Part Details for HS25 1K F
HS25 1K F CAD Models
HS25 1K F Part Data Attributes
|
HS25 1K F
Arcol
Buy Now
|
Compare Parts:
HS25 1K F
Arcol
|
Samacsys Manufacturer | Arcol |