Part Details for HS25 1K F by Ohmite Mfg Co
Overview of HS25 1K F by Ohmite Mfg Co
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS25 1K F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2485-HS251KF-ND
|
DigiKey | RES CHAS MNT 1K OHM 1% 25W Min Qty: 1 Lead time: 31 Weeks Container: Bulk MARKETPLACE PRODUCT |
16 In Stock |
|
$2.0600 | Buy Now |
DISTI #
HS251KF-ND
|
DigiKey | 25 WATTS AL HOUSEDNN1 KILOOHM 1% Min Qty: 200 Lead time: 25 Weeks Container: Box | Temporarily Out of Stock |
|
$2.8502 | Buy Now |
DISTI #
284-HS25-1KF
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 25W 1K OHM1% RoHS: Compliant | 0 |
|
$2.8600 / $3.2200 | Order Now |
DISTI #
70596785
|
RS | Resistor, Wirewound,1 Kilohms,25 W,1%,Lug, TCR 100 ppm/DegC, Aluminum Housed | Ohmite HS25 1K F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 235 |
|
$1.5300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.0100 / $2.7000 | Buy Now | |
DISTI #
HS25 1K F
|
TTI | Wirewound Resistors - Chassis Mount 25W 1K OHM1% RoHS: Compliant pbFree: Pb-Free Min Qty: 40 Package Multiple: 40 Container: Box |
Americas - 240 In Stock |
|
$2.8300 | Buy Now |
|
Master Electronics | 0 |
|
$1.0100 / $2.7000 | Buy Now |
Part Details for HS25 1K F
HS25 1K F CAD Models
HS25 1K F Part Data Attributes:
|
HS25 1K F
Ohmite Mfg Co
Buy Now
|
Compare Parts:
HS25 1K F
Ohmite Mfg Co
|
Samacsys Manufacturer | Ohmite |